Part Details for Q60BB6LAF1400 by Banner Engineering Corp
Overview of Q60BB6LAF1400 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q60BB6LAF1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H1167
|
Newark | Photoelectric Sensor, Sensor Output Type:-, Sensing Range Max:-, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:150Ma, Product Range:Q60 Series Rohs Compliant: Yes |Banner Engineering Q60BB6LAF1400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$418.2000 / $438.7000 | Buy Now |
DISTI #
2170-Q60BB6LAF1400-ND
|
DigiKey | Q60 SERIES: ADJUSTABLE-FIELD LAS Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$410.0000 | Buy Now |
DISTI #
778-Q60BB6LAF1400
|
Mouser Electronics | Photoelectric Sensors Q60 Series: Adjustable-Field Laser (Class 1), Range: 200-1400 mm, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 2 m (6.5 ft) Connector | 0 |
|
$410.0000 | Order Now |
|
Neutron USA | PE Sensor, Adjustable-Field Laser, R: 0.2-1.4m, 10-30Vdc, Bipolar, 2m cable, 71633 | 3 |
|
$747.0700 | Buy Now |