Part Details for Q60BB6LAF1400QP by Banner Engineering Corp
Overview of Q60BB6LAF1400QP by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q60BB6LAF1400QP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H1170
|
Newark | Q60 Series: Adjustable-Field Laser (Class 1), Range: 200-1400 Mm, Input: 10-30V Dc, Output: Bipolar: 1 Npn, 1 Pnp, 6In Pigtail Euro-Style Pigtail Qd Connector |Banner Engineering Q60BB6LAF1400QP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$433.0000 | Buy Now |
DISTI #
778-Q60BB6LAF1400QP
|
Mouser Electronics | Photoelectric Sensors Q60 Series: Adjustable-Field Laser (Class 1), Range: 200-1400 mm, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 150 mm (6 in) M12 Pigtail QD RoHS: Compliant | 5 |
|
$433.0000 | Buy Now |