Part Details for Q60N-5 by XP Power
Overview of Q60N-5 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q60N-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6159
|
Newark | Dc-Dc Converter, -6Kv, 83Ua, High Voltage Power Supply Type:Proportional, Polarity:Negative Output, Dc/Dc Converter Output Type:Adjustable, Power Rating:500Mw, Output Current Max:83Μa, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power Q60N-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$310.6500 / $341.3700 | Buy Now |
DISTI #
1470-3345-ND
|
DigiKey | DC DC CONVERTER -6000V 500MW Min Qty: 1 Lead time: 10 Weeks Container: Box |
8 In Stock |
|
$310.6500 / $341.3700 | Buy Now |
DISTI #
209-Q60N-5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,-6kV RoHS: Compliant | 0 |
|
$331.1300 / $341.3700 | Order Now |
DISTI #
71929646
|
RS | DC-DC Converter, Through Hole, DIP ,0.5W,-6000V@83A,0.7-5V In, Q Series | XP Power Q60N-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$327.0000 / $351.6100 | Buy Now |
|
Onlinecomponents.com |
2 Partner Stock |
|
$584.5600 / $660.7200 | Buy Now | |
DISTI #
Q60N-5
|
TME | Converter: DC/DC, 500mW, Uin: 700mV÷5V, Uout: -6kVDC, Iout: 83.3uA Min Qty: 1 | 0 |
|
$311.2800 / $355.7400 | RFQ |
DISTI #
2565535
|
element14 Asia-Pacific | DC-DC CONVERTER, -6KV, 83UA RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$312.7697 / $347.5121 | Buy Now |
DISTI #
2565535
|
Farnell | DC-DC CONVERTER, -6KV, 83UA RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$314.7849 | Buy Now |
Part Details for Q60N-5
Q60N-5 CAD Models
Q60N-5 Part Data Attributes
|
Q60N-5
XP Power
Buy Now
Datasheet
|
Compare Parts:
Q60N-5
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | S-XDMA-W4 | |
Length | 21.59 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 0.0000833 A | |
Output Voltage-Max | -6000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Seated Height-Max | 22.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | YES | |
Width | 21.59 mm |