Part Details for Q60VR3LAF1400Q1 by Banner Engineering Corp
Overview of Q60VR3LAF1400Q1 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q60VR3LAF1400Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H1177
|
Newark | Photo Sensor, 1.4M, Relay, 12-250Vdc, Sensor Output Type:Relay, Sensing Range Max:1.4M, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:250V, Output Current:3A, Product Range:Q60Laf Series Rohs Compliant: Yes |Banner Engineering Q60VR3LAF1400Q1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$444.7200 / $466.5200 | Buy Now |
DISTI #
778-Q60VR3LAF1400Q1
|
Mouser Electronics | Photoelectric Sensors Q60 Series: Adjust-Field Laser (Cls 1) Univ Volt, Range: 200-1400 mm, Input: 12-250 V dc or 24-250 V ac, Output: Electromechanical Relay (SPST), Micro-Style QD | 0 |
|
$436.0000 | Order Now |
|
Neutron USA | Photoelectric Sensor, Adj Field Laser, R:1.4m, 12-250VDC 24-250VAC, L/D, SPST e/m Relay, 7/8" QD, 71744 | 11 |
|
$922.6200 | Buy Now |