Part Details for Q60VR3LAF1400QPMA by Banner Engineering Corp
Overview of Q60VR3LAF1400QPMA by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q60VR3LAF1400QPMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T5855
|
Newark | Q60 Series: Adjust-Field Laser (Cls 1) Univ Volt, Range: 200-1400 Mm, Input: 12-250 V Dc Or 24-250 V Ac, Output: Electromechanical Relay (Spst), 4-Pin Micro 6 In N.o. |Banner Engineering Q60VR3LAF1400QPMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$524.0000 | Buy Now |
DISTI #
2170-Q60VR3LAF1400QPMA-ND
|
DigiKey | Q60 SERIES: ADJUST-FIELD LASER ( Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$524.0000 | Buy Now |
DISTI #
778-Q6VR3LAF1400QPMA
|
Mouser Electronics | Photoelectric Sensors Q60 Series: Adjust-Field Laser (Cls 1) Univ Volt, Range: 200-1400 mm, Input: 12-250 V dc or 24-250 V ac, Output: Electromechanical Relay (SPST), 4-pin Micro 6 in N.O. | 0 |
|
$524.0000 | Order Now |