Part Details for Q62702P5187 by ams OSRAM Group
Overview of Q62702P5187 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q62702P5187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q62702P5187
|
Avnet Americas | LED Single Chip Super Red 633nm 25mA 2-Pin SMD T/R - Tape and Reel (Alt: Q62702P5187) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0217 / $0.0258 | Buy Now |
DISTI #
LS Q976-NR-1
|
TTI | Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 56000 In Stock |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
Q62702P5187
|
EBV Elektronik | LED Single Chip Super Red 633nm 25mA 2-Pin SMD T/R (Alt: Q62702P5187) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 1516000 |
|
Buy Now |