Part Details for Q65110A2178 by ams OSRAM Group
Overview of Q65110A2178 by ams OSRAM Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65110A2178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A2178
|
Avnet Americas | LED Uni-Color Green 572nm 2-Pin PLCC T/R - Tape and Reel (Alt: Q65110A2178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 / $0.0530 | Buy Now |
DISTI #
Q65110A2178
|
Avnet Americas | LED Uni-Color Green 572nm 2-Pin PLCC T/R - Tape and Reel (Alt: Q65110A2178) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0441 / $0.0524 | Buy Now |
DISTI #
Q65110A2178
|
Avnet Americas | LED Uni-Color Green 572nm 2-Pin PLCC T/R - Tape and Reel (Alt: Q65110A2178) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LG T676-P1Q2-24
|
TTI | Standard LEDs - SMD Green, 570nm 112mcd, 20mA RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0490 / $0.0670 | Buy Now |
DISTI #
Q65110A2178
|
Avnet Americas | LED Uni-Color Green 572nm 2-Pin PLCC T/R - Tape and Reel (Alt: Q65110A2178) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
Q65110A2178
|
Avnet Americas | LED Uni-Color Green 572nm 2-Pin PLCC T/R - Tape and Reel (Alt: Q65110A2178) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0441 / $0.0524 | Buy Now |
DISTI #
Q65110A2178
|
Avnet Americas | LED Uni-Color Green 572nm 2-Pin PLCC T/R - Tape and Reel (Alt: Q65110A2178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 / $0.0530 | Buy Now |
DISTI #
Q65110A2178
|
EBV Elektronik | LED Uni-Color Green 572nm 2-Pin PLCC T/R (Alt: Q65110A2178) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days | EBV - 1540000 |
|
Buy Now |