Part Details for Q65110A2701 by ams OSRAM Group
Overview of Q65110A2701 by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65110A2701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A2701
|
Avnet Americas | Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin DIL SMT - Tape and Reel (Alt: Q65110A2701) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3623 / $0.4302 | Buy Now |
DISTI #
Q65110A2701
|
Avnet Americas | Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin DIL SMT - Tape and Reel (Alt: Q65110A2701) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3623 / $0.4302 | Buy Now |
DISTI #
BPW 34 SR-Z
|
TTI | Photodiodes SMT REVERSE DIODE RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 13500 In Stock |
|
$0.3940 / $0.4180 | Buy Now |
DISTI #
Q65110A2701
|
Avnet Americas | Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin DIL SMT - Tape and Reel (Alt: Q65110A2701) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3623 / $0.4302 | Buy Now |
DISTI #
Q65110A2701
|
Avnet Americas | Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin DIL SMT - Tape and Reel (Alt: Q65110A2701) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3623 / $0.4302 | Buy Now |
DISTI #
Q65110A2701
|
EBV Elektronik | Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin DIL SMT (Alt: Q65110A2701) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 10500 |
|
Buy Now |