Part Details for Q65112A6862 by ams OSRAM Group
Overview of Q65112A6862 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65112A6862
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A6862
|
Avnet Americas | LED Single Chip Blue 476nm 200mA 2-Pin SMD T/R - Tape and Reel (Alt: Q65112A6862) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 56 Weeks, 0 Days Container: Reel | 18000 |
|
$0.1118 / $0.1199 | Buy Now |
DISTI #
GB PSLM31.13-ESFQ-45
|
TTI | High Power LEDs - Single Color DURIS S 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.1550 | Buy Now |
DISTI #
Q65112A6862
|
Avnet Americas | LED Single Chip Blue 476nm 200mA 2-Pin SMD T/R - Tape and Reel (Alt: Q65112A6862) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 56 Weeks, 0 Days Container: Reel | 18000 |
|
$0.1118 / $0.1199 | Buy Now |
DISTI #
Q65112A6862
|
EBV Elektronik | LED: DURIS S5 (blue 470nm) (Alt: Q65112A6862) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 1 Weeks, 6 Days | EBV - 13500 |
|
Buy Now |