Part Details for Q65112A9449 by ams OSRAM Group
Overview of Q65112A9449 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65112A9449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A9449
|
Avnet Americas | LED Chip Warm White 2700K 33mA 2-Pin SMD T/R - Tape and Reel (Alt: Q65112A9449) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0655 / $0.0777 | Buy Now |
DISTI #
KW DELSS2.CC-BXCY-4U
|
TTI | OSTUNE E1608 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0850 / $0.0890 | Buy Now |
DISTI #
Q65112A9449
|
Avnet Americas | LED Chip Warm White 2700K 33mA 2-Pin SMD T/R - Tape and Reel (Alt: Q65112A9449) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0655 / $0.0777 | Buy Now |
DISTI #
Q65112A9449
|
EBV Elektronik | LED Chip Warm White 2700K 33mA 2-Pin SMD T/R (Alt: Q65112A9449) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |