Part Details for Q65113A1998 by ams OSRAM Group
Overview of Q65113A1998 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65113A1998
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A1998
|
Avnet Americas | IR Emitter 740nm 1000mW 1200mA 2.3V 4-Pin CSMD T/R - Tape and Reel (Alt: Q65113A1998) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.0456 / $2.4291 | Buy Now |
DISTI #
LZ1-00R302-0000
|
TTI | High Power LEDs - Single Color Far Red, 740 nm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.1700 | Buy Now |
DISTI #
Q65113A1998
|
EBV Elektronik | IR Emitter 740nm 1000mW 1200mA 2.3V 4-Pin CSMD T/R (Alt: Q65113A1998) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |