Part Details for Q65113A3984 by ams OSRAM Group
Overview of Q65113A3984 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65113A3984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A3984
|
Avnet Americas | LED Chip Warm White 3500K 1500mA 3-Pin SMD T/R - Tape and Reel (Alt: Q65113A3984) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 56 Weeks, 0 Days Container: Reel | 0 |
|
$0.6035 / $0.7167 | Buy Now |
DISTI #
GW PUSRA1.EMMFN7XX56
|
TTI | High Power LEDs - White OSCONIQ P 3737 (2W) RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6530 / $0.7410 | Buy Now |
DISTI #
Q65113A3984
|
Avnet Americas | LED Chip Warm White 3500K 1500mA 3-Pin SMD T/R - Tape and Reel (Alt: Q65113A3984) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 56 Weeks, 0 Days Container: Reel | 0 |
|
$0.6035 / $0.7167 | Buy Now |