Part Details for Q65113A4057 by ams OSRAM Group
Overview of Q65113A4057 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65113A4057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A4057
|
Avnet Americas | OSLON SQUARE - Tape and Reel (Alt: Q65113A4057) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 5400 |
|
$0.6624 / $0.7866 | Buy Now |
DISTI #
GW CSSRM3.CMM9N4XX53
|
TTI | High Power LEDs - White OSLON SQUARE HI PWR RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 6000 In Stock |
|
$0.8600 / $0.9000 | Buy Now |
DISTI #
Q65113A4057
|
Avnet Americas | OSLON SQUARE - Tape and Reel (Alt: Q65113A4057) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 5400 |
|
$0.6624 / $0.7866 | Buy Now |
DISTI #
Q65113A4057
|
EBV Elektronik | LED Chip Neutral White 5000K 1800mA 3-Pin CSMD T/R (Alt: Q65113A4057) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 1 Weeks, 4 Days | EBV - 600 |
|
Buy Now |