Part Details for Q8012NH5RP by Littelfuse Inc
Overview of Q8012NH5RP by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for Q8012NH5RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2723
|
Newark | Alternistor, 800V, 12A, To-263, Current It Av:12A, Gate Trigger Current Max (Qi), Igt:50Ma, Gate Trigger Voltage Max Vgt:1.3V, Holding Current Max Ih:50Ma, Leaded Process Compatible:Yes, No. Of Pins:3, Package/Case:D2-Pak Rohs Compliant: Yes |Littelfuse Q8012NH5RP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5300 | Buy Now |
DISTI #
12J0585
|
Newark | Alternistor, 800V, 12A, To-263, Full Reel, Peak Repetitive Off State Voltage:800V, On State Rms Current:12A, Triac Case Style:To-263Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:110A, Holding Current Max:50Ma Rohs Compliant: Yes |Littelfuse Q8012NH5RP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 / $2.1100 | Buy Now |
DISTI #
Q8012NH5RPTR-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 12A TO263 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6026 / $2.0847 | Buy Now |
DISTI #
576-Q8012NH5RP
|
Mouser Electronics | Triacs 800V 12A RoHS: Compliant | 0 |
|
$1.8300 / $1.9600 | Order Now |
|
Future Electronics | Q8012NH5RP Series 12 A 800 V Bidirectional Alternistor TRIAC - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.6500 / $1.7400 | Buy Now |
|
Future Electronics | Q8012NH5RP Series 12 A 800 V Bidirectional Alternistor TRIAC - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.6500 / $1.7400 | Buy Now |
|
Bristol Electronics | 370 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 750 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | 600 |
|
$1.2500 / $4.0000 | Buy Now | |
|
Quest Components | 296 |
|
$2.2200 / $3.6000 | Buy Now |
Part Details for Q8012NH5RP
Q8012NH5RP CAD Models
Q8012NH5RP Part Data Attributes:
|
Q8012NH5RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8012NH5RP
Littelfuse Inc
Alternistor TRIAC, 800V V(DRM), 12A I(T)RMS, TO-263AB, TO-263, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |