Part Details for Q8P5ACXXCG12AE by APEM Inc
Overview of Q8P5ACXXCG12AE by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8P5ACXXCG12AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-Q8P5ACXXCG12AE-ND
|
DigiKey | LED INDICATOR Q8HC Min Qty: 1 Lead time: 14 Weeks Container: Tray |
50 In Stock |
|
$28.4406 / $41.5800 | Buy Now |
DISTI #
642-Q8P5ACXXCG12AE
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR Q8HC | 0 |
|
$27.4500 / $41.5700 | Order Now |
DISTI #
74981914
|
RS | LED Indicator, High-Contrast, Green, 12V, 8 mm Panel Mt., IP67, Q8 Series | APEM Components Q8P5ACXXCG12AE RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3000 | RFQ |
|
Onlinecomponents.com | High Contrast Panel Mount LED - 8mm - Green - 12VAC/DC @ 20mA @ 20mA - Prominent - Anodized Clear - IP67 RoHS: Compliant | 0 |
|
$18.4000 / $34.1900 | Buy Now |
|
Master Electronics | High Contrast Panel Mount LED - 8mm - Green - 12VAC/DC @ 20mA @ 20mA - Prominent - Anodized Clear - IP67 RoHS: Compliant | 0 |
|
$18.4000 / $34.1900 | Buy Now |