Part Details for Q8P5ACXXLG12AE by APEM Inc
Overview of Q8P5ACXXLG12AE by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8P5ACXXLG12AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-Q8P5ACXXLG12AE-ND
|
DigiKey | LOW POWER LED INDICATOR Q8LP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
50 In Stock |
|
$28.4406 / $41.5800 | Buy Now |
DISTI #
642-Q8P5ACXXLG12AE
|
Mouser Electronics | LED Panel Mount Indicators | 23 |
|
$26.7700 / $40.5400 | Buy Now |
DISTI #
74981938
|
RS | LED Indicator, Low-Power, Green, 12V, 8 mm Panel Mt., IP67, Q8 Series | APEM Components Q8P5ACXXLG12AE RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4000 / $34.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.4000 / $34.1900 | Buy Now |
Part Details for Q8P5ACXXLG12AE
Q8P5ACXXLG12AE CAD Models
Q8P5ACXXLG12AE Part Data Attributes
|
Q8P5ACXXLG12AE
APEM Inc
Buy Now
|
Compare Parts:
Q8P5ACXXLG12AE
APEM Inc
|
Samacsys Manufacturer | Apem |