Part Details for QA053C-1803R3 by YLPTEC
Overview of QA053C-1803R3 by YLPTEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QA053C-1803R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4.5V~5.5V 1.72W Buck-boost type DC-DC 82% SIP-5 Power Modules ROHS | 139 |
|
$2.2235 / $3.3379 | Buy Now |