Part Details for QA123C-1803R3 by YLPTEC
Overview of QA123C-1803R3 by YLPTEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QA123C-1803R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10.8V~13.2V 2.1W Buck-boost type DC-DC 87% SIP-5 Power Modules ROHS | 200 |
|
$1.7134 / $2.7441 | Buy Now |