Part Details for QB-KIT2 by Panduit Corp
Overview of QB-KIT2 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QB-KIT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4282
|
Newark | Starter Kit, Harness Board, Quick Build, Kit Contents:Harness Board Tiles, Mounting Pegs, Wire End Holders, Bundle Retainers, Nails & Nail Holders, Product Range:Quick-Build Series Rohs Compliant: Yes |Panduit QB-KIT2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$695.7200 / $740.6100 | Buy Now |
DISTI #
298-15739-ND
|
DigiKey | QUICK-BUILD STARTER KIT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$702.6748 / $748.0100 | Buy Now |
DISTI #
QB-KIT2
|
Avnet Americas | Quick-Build Starter Kit Includes Core Components Essential for Faster Wire Harness Builds Bulk - Bulk (Alt: QB-KIT2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$525.1500 | Buy Now |
DISTI #
33AC4282
|
Avnet Americas | Quick-Build Starter Kit Includes Core Components Essential for Faster Wire Harness Builds Bulk - Bulk (Alt: 33AC4282) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$695.7200 / $740.6100 | Buy Now |
DISTI #
644-QB-KIT2
|
Mouser Electronics | Cable Mounting & Accessories QUICK-BUILD STARTER KIT RoHS: Compliant | 7 |
|
$725.2300 / $747.9100 | Buy Now |
DISTI #
71376538
|
RS | Harness Board Nail, For Use With Harness Board Accessories, Black, QB Series | Panduit QB-KIT2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$748.0100 | Buy Now |
DISTI #
PANQB-KIT2
|
Heilind Electronics | Americas - 0 in Stock |
|
$690.5385 / $723.9517 | Buy Now | |
|
Onlinecomponents.com | Build™ Harness Board Starter Kit - 145 Assorted Pieces. RoHS: Compliant |
2 In Stock 2 Factory Stock |
|
$707.6500 / $729.6700 | Buy Now |
DISTI #
QB-KIT2
|
Avnet Americas | Quick-Build Starter Kit Includes Core Components Essential for Faster Wire Harness Builds Bulk - Bulk (Alt: QB-KIT2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$525.1500 | Buy Now |
DISTI #
33AC4282
|
Avnet Americas | Quick-Build Starter Kit Includes Core Components Essential for Faster Wire Harness Builds Bulk - Bulk (Alt: 33AC4282) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$695.7200 / $740.6100 | Buy Now |