Part Details for QBGFEP1020W2 (ALTERNATE: QBGFEP1020W2) by Eaton Cutler-Hammer
Overview of QBGFEP1020W2 (ALTERNATE: QBGFEP1020W2) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QBGFEP1020W2 (ALTERNATE: QBGFEP1020W2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72903236
|
RS | BOLT-ON GROUND FAULT BREAKER 1P 20A 10K 120/240V W/AL SWITCH | Eaton - Cutler Hammer QBGFEP1020W2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,050.7300 | RFQ |