Part Details for QBVK031A3S9R6641-PZ by ABB Industrial Connection and Solution
Overview of QBVK031A3S9R6641-PZ by ABB Industrial Connection and Solution
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for QBVK031A3S9R6641-PZ
QBVK031A3S9R6641-PZ CAD Models
QBVK031A3S9R6641-PZ Part Data Attributes:
|
QBVK031A3S9R6641-PZ
ABB Industrial Connection and Solution
Buy Now
Datasheet
|
Compare Parts:
QBVK031A3S9R6641-PZ
ABB Industrial Connection and Solution
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE INDUSTRIAL SOLUTIONS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |