Part Details for QC26-7501S by TE Connectivity
Overview of QC26-7501S by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for QC26-7501S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0147
|
Newark | Pl Qc 75 Ohm Co-Ax/Te Connectivity/Deutsch |Deutsch Te Connectivity QC26-7501S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.4400 / $99.8800 | Buy Now |
DISTI #
2266-QC26-7501S-ND
|
DigiKey | PL QC 75 OHM CO-AX Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
667 In Stock |
|
$15.7700 / $19.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
667 Partner Stock |
|
$14.6200 / $23.5000 | Buy Now |
DISTI #
46214081
|
Verical | Conn Coaxial 75Ohm Solder ST Panel Mount PL Silver RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 667 |
|
$14.7900 / $18.4800 | Buy Now |
DISTI #
TE Connectivity QC26-7501S
|
PEI Genesis | RF Connector, Male, Panel Mo | 667 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
667 Partner Stock |
|
$14.6200 / $23.5000 | Buy Now |
Part Details for QC26-7501S
QC26-7501S CAD Models
QC26-7501S Part Data Attributes
|
QC26-7501S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QC26-7501S
TE Connectivity
PANEL MOUNT, CABLE TERMINATED, MALE, RF CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |