Part Details for QC5CB25.0000F18B23M by QANTEK Technology Corporation
Overview of QC5CB25.0000F18B23M by QANTEK Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QC5CB25.0000F18B23M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2504
|
Newark | Crystal, 25Mhz, 18Pf, 5Mm X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Qc5Cb Series, Operating Temperature Rohs Compliant: Yes |Qantek Technology Corporation QC5CB25.0000F18B23M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 111 |
|
$0.6530 / $1.1900 | Buy Now |
Part Details for QC5CB25.0000F18B23M
QC5CB25.0000F18B23M CAD Models
QC5CB25.0000F18B23M Part Data Attributes
|
QC5CB25.0000F18B23M
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QC5CB25.0000F18B23M
QANTEK Technology Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 1.1mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES |
Alternate Parts for QC5CB25.0000F18B23M
This table gives cross-reference parts and alternative options found for QC5CB25.0000F18B23M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QC5CB25.0000F18B23M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VXC4-1GE-18-25M0000000 | Parallel - Fundamental Quartz Crystal, 25MHz Nom | Microchip Technology Inc | QC5CB25.0000F18B23M vs VXC4-1GE-18-25M0000000 |