Part Details for QC6CB16.0000F18B23M by QANTEK Technology Corporation
Overview of QC6CB16.0000F18B23M by QANTEK Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QC6CB16.0000F18B23M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2508565
|
Farnell | CRYSTAL, 16MHZ, 18PF, 6MM X 3.5MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5643 / $0.9675 | Buy Now |
DISTI #
2508565RL
|
Farnell | CRYSTAL, 16MHZ, 18PF, 6MM X 3.5MM RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.5643 / $0.5868 | Buy Now |
Part Details for QC6CB16.0000F18B23M
QC6CB16.0000F18B23M CAD Models
QC6CB16.0000F18B23M Part Data Attributes
|
QC6CB16.0000F18B23M
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QC6CB16.0000F18B23M
QANTEK Technology Corporation
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6mm x 3.5mm x 1.1mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES |