Part Details for QCC-3040-0-CSP90B-TR-01-0 by Qualcomm
Overview of QCC-3040-0-CSP90B-TR-01-0 by Qualcomm
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB3040LD | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
TTWB3040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
WB3040-PCL | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for QCC-3040-0-CSP90B-TR-01-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-QCC-3040-0-CSP90B-TR-01-0TR-ND
|
DigiKey | IC RF TXRX BLE 90BGA Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.0191 | Buy Now |