Part Details for QCHW3030HTV (ALTERNATE: QCHW3030HTV) by Eaton Cutler-Hammer
Overview of QCHW3030HTV (ALTERNATE: QCHW3030HTV) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QCHW3030HTV (ALTERNATE: QCHW3030HTV)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72903667
|
RS | QCHW BREAKER 3-POLE 30A 240V 22KAIC 50 DEG C, BINDING HEAD | Eaton - Cutler Hammer QCHW3030HTV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$998.2600 | RFQ |