Part Details for QCM019SC2DC180F by TE Connectivity
Overview of QCM019SC2DC180F by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for QCM019SC2DC180F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0167
|
Newark | Qcm019Sc2Dc180F = Circular |Nanonics Te Connectivity QCM019SC2DC180F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$514.9800 / $544.4100 | Buy Now |
DISTI #
2266-QCM019SC2DC180F-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 21 Weeks Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$545.7400 / $566.5400 | Buy Now |
DISTI #
QCM019SC2DC180F-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$516.4110 | Buy Now |
DISTI #
571-QCM019SC2DC180F
|
Mouser Electronics | Standard Circular Connector QCM019SC2DC180F CIRCULAR RoHS: Compliant | 0 |
|
$516.3300 | Order Now |
DISTI #
71710378
|
RS | TE, A&D Connectors, Relay, QCM019SC2DC180F = CIRCULAR | TE Connectivity QCM019SC2DC180F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$439.4000 | RFQ |
|
Onlinecomponents.com | Cable Assembly Quick Disconnect 4.572m 30AWG Circular 19 POS RCP RoHS: Compliant |
6 Partner Stock |
|
$487.7500 / $513.1200 | Buy Now |
DISTI #
TE Connectivity QCM019SC2DC180F
|
PEI Genesis | QCM019SC2DC180F = CIRCULAR | 6 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Quick Disconnect 4.572m 30AWG Circular 19 POS RCP RoHS: Compliant |
6 Partner Stock |
|
$487.7500 / $513.1200 | Buy Now |
Part Details for QCM019SC2DC180F
QCM019SC2DC180F CAD Models
QCM019SC2DC180F Part Data Attributes:
|
QCM019SC2DC180F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QCM019SC2DC180F
TE Connectivity
Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 19 | |
Wire Size-Max | 30 AWG |