Part Details for QCM044PC2DC006B by TE Connectivity
Overview of QCM044PC2DC006B by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Communication and Networking
Automotive
Price & Stock for QCM044PC2DC006B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3361
|
Newark | Qcm044Pc2Dc006B = Circular |Nanonics Te Connectivity QCM044PC2DC006B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$540.9400 | Buy Now |
DISTI #
QCM044PC2DC006B-ND
|
DigiKey | CBL CIRC 44POS MALE TO WIRE 0.5' Min Qty: 25 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$357.1488 | Buy Now |
DISTI #
571-QCM044PC2DC006B
|
Mouser Electronics | Standard Circular Connector QCM044PC2DC006B CIRCULAR RoHS: Compliant | 0 |
|
$336.2500 | Order Now |
|
Onlinecomponents.com | Cable Assembly 0.152m 30AWG 44 POS Circular PL RoHS: Compliant | 0 |
|
$333.4700 / $848.2200 | Buy Now |
|
Quest Components | 1 |
|
$350.0000 | Buy Now | |
DISTI #
TE Connectivity QCM044PC2DC006B
|
PEI Genesis | QCM044PC2DC006B = CIRCULAR | 1 |
|
Buy Now | |
|
Master Electronics | Cable Assembly 0.152m 30AWG 44 POS Circular PL RoHS: Compliant | 0 |
|
$333.4700 / $848.2200 | Buy Now |
Part Details for QCM044PC2DC006B
QCM044PC2DC006B CAD Models
QCM044PC2DC006B Part Data Attributes
|
QCM044PC2DC006B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QCM044PC2DC006B
TE Connectivity
Circular Connector, 44 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
Wire Size-Max | 30 AWG |