Part Details for QCM044PC2DMC20 by TE Connectivity
Overview of QCM044PC2DMC20 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for QCM044PC2DMC20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7066
|
Newark | Qcm044Pc2Dmc20 = Circular |Nanonics Te Connectivity QCM044PC2DMC20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$422.3400 | Buy Now |
DISTI #
2266-QCM044PC2DMC20-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 93 Weeks Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$307.1200 / $318.9300 | Buy Now |
DISTI #
QCM044PC2DMC20-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 93 Weeks Container: Bulk | Temporarily Out of Stock |
|
$274.4039 | Buy Now |
DISTI #
571-QCM044PC2DMC20
|
Mouser Electronics | Standard Circular Connector QCM044PC2DMC20 Circular RoHS: Compliant | 0 |
|
$274.4000 | Order Now |
|
Onlinecomponents.com | Cable Assembly Circular 44 POS RoHS: Compliant |
3 Partner Stock |
|
$286.9100 / $309.1000 | Buy Now |
DISTI #
TE Connectivity QCM044PC2DMC20
|
PEI Genesis | QCM044PC2DMC20 = Circular | 3 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Circular 44 POS RoHS: Compliant |
3 Partner Stock |
|
$286.9100 / $309.1000 | Buy Now |
Part Details for QCM044PC2DMC20
QCM044PC2DMC20 CAD Models
QCM044PC2DMC20 Part Data Attributes
|
QCM044PC2DMC20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QCM044PC2DMC20
TE Connectivity
Cable Assembly, 0AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |