Part Details for QCP911.0592F18B35R by QANTEK Technology Corporation
Overview of QCP911.0592F18B35R by QANTEK Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for QCP911.0592F18B35R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2323
|
Newark | Crystal, 11.0592Mhz, 18Pf, 12.5 X 4.6Mm, Frequency Nom:11.0592Mhz, Crystal Case:Smd, 12.5Mm X 4.6Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Qcp9 Series, Operating Rohs Compliant: Yes |Qantek Technology Corporation QCP911.0592F18B35R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 527 |
|
$1.2000 / $2.1300 | Buy Now |
DISTI #
70417714
|
RS | Crystal Oscillator 11.0592MHz, +/-30ppm, 4-Pin SMD, 12.5 x 4.6 x 3.7mm | Qantek QCP911.0592F18B35R RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.1700 | RFQ |
DISTI #
2508694
|
element14 Asia-Pacific | CRYSTAL, 11.0592MHZ, 18PF, 12.5 X 4.6MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 527 |
|
$0.9452 / $2.1909 | Buy Now |
DISTI #
2508694RL
|
element14 Asia-Pacific | CRYSTAL, 11.0592MHZ, 18PF, 12.5 X 4.6MM RoHS: Compliant Min Qty: 100 Container: Reel | 527 |
|
$0.9452 / $1.1138 | Buy Now |
DISTI #
2508694
|
Farnell | CRYSTAL, 11.0592MHZ, 18PF, 12.5 X 4.6MM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 527 |
|
$0.8403 / $1.1375 | Buy Now |
DISTI #
2508694RL
|
Farnell | CRYSTAL, 11.0592MHZ, 18PF, 12.5 X 4.6MM RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 527 |
|
$0.8403 / $0.9989 | Buy Now |
Part Details for QCP911.0592F18B35R
QCP911.0592F18B35R CAD Models
QCP911.0592F18B35R Part Data Attributes
|
QCP911.0592F18B35R
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QCP911.0592F18B35R
QANTEK Technology Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 12.5mm x 4.6mm x 3.7mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |