Part Details for QDC-550C (ALTERNATE: 37498) by Banner Engineering Corp
Overview of QDC-550C (ALTERNATE: 37498) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QDC-550C (ALTERNATE: 37498)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70168492
|
RS | Cordset, 1 in Female Straight, 4 Wire, 15 m, Shielded, Yellow PVC, QDC Series | Banner Engineering QDC-550C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$212.0000 | RFQ |