Part Details for QDE-515D (ALTERNATE: 70880) by Banner Engineering Corp
Overview of QDE-515D (ALTERNATE: 70880) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QDE-515D (ALTERNATE: 70880)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70659121
|
RS | Cordset, Straight M12 Female, 5 Pin, 5 m, Yellow PVC, QDE Series | Banner Engineering QDE-515D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 8 |
|
$33.0000 | Buy Now |