Part Details for QF1206G4A50T by AEM Inc
Overview of QF1206G4A50T by AEM Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QF1206G4A50T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8003
|
Newark | Automotive Fuse, Fast Act, 4.5A, 65Vdc Rohs Compliant: Yes |Aem QF1206G4A50T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.6980 / $1.1000 | Buy Now |
DISTI #
QF1206G4A50T
|
Avnet Americas | Fuse Chip 4.5A 65VDC Fast Acting 2-Pin Surface Mount T/R - Tape and Reel (Alt: QF1206G4A50T) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0989 / $0.1736 | Buy Now |
|
Onlinecomponents.com | Automotive SMD Fuse - Fast Acting - 4.50A - Max 65VDC - 1206 - Tape&Reel | 0 |
|
$0.1228 / $0.2676 | Buy Now |
DISTI #
QF1206G4A50T
|
Avnet Americas | Fuse Chip 4.5A 65VDC Fast Acting 2-Pin Surface Mount T/R - Tape and Reel (Alt: QF1206G4A50T) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0989 / $0.1736 | Buy Now |
DISTI #
QF1206G4A50T
|
Avnet Abacus | Fuse Chip 4.5A 65VDC Fast Acting 2-Pin Surface Mount T/R (Alt: QF1206G4A50T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3701442
|
element14 Asia-Pacific | AUTOMOTIVE FUSE, FAST ACT, 4.5A, 65VDC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3000 |
|
$0.3802 | Buy Now |
DISTI #
3701442RL
|
element14 Asia-Pacific | AUTOMOTIVE FUSE, FAST ACT, 4.5A, 65VDC RoHS: Compliant Min Qty: 5 Container: Reel | 3000 |
|
$0.3802 | Buy Now |
DISTI #
3701442
|
Farnell | AUTOMOTIVE FUSE, FAST ACT, 4.5A, 65VDC RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.1803 / $0.2718 | Buy Now |
DISTI #
3701442RL
|
Farnell | AUTOMOTIVE FUSE, FAST ACT, 4.5A, 65VDC RoHS: Compliant Min Qty: 50 Lead time: 20 Weeks, 1 Days Container: Reel | 3000 |
|
$0.1803 / $0.2605 | Buy Now |