Part Details for QF140.0-5000/07 by Vectron International
Overview of QF140.0-5000/07 by Vectron International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for QF140.0-5000/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QF140.0-5000/07
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
$487.7500 | Buy Now |
Part Details for QF140.0-5000/07
QF140.0-5000/07 CAD Models
QF140.0-5000/07 Part Data Attributes:
|
QF140.0-5000/07
Vectron International
Buy Now
Datasheet
|
Compare Parts:
QF140.0-5000/07
Vectron International
Crystal Filter, 1 Function(s), 140MHz, 25kHz BW(delta f), ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | 4 POLE | |
Band Width (+/- delta f) | 25 kHz | |
Center or Cutoff Frequency (fo/fc) | 140 MHz | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
Manufacturer Series | QF140.0-5000/07 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |