Part Details for QFS-048-04.25-H-D-DP-A-GP by Samtec Inc
Overview of QFS-048-04.25-H-D-DP-A-GP by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFS-048-04.25-H-D-DP-A-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFS-048-04.25-H-D-DP-A-GP-ND
|
DigiKey | CONN DIFF ARRAY RCP 96P SMD GOLD Min Qty: 26 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.7504 | Buy Now |
DISTI #
QFS-048-04.25-H-D-DP-A-GP
|
Avnet Americas | Conn Stacking HDR 96 POS 10mm/11mm/14mm Stack Height Solder ST SMD Tray - Trays (Alt: QFS-048-04.25-H-D-DP-A-GP) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$16.8100 / $23.7800 | Buy Now |
DISTI #
200-FS0480425HDDPAGP
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$12.4900 / $23.7800 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip | 0 |
|
$9.6100 / $23.7800 | Buy Now |
DISTI #
QFS-048-04.25-H-D-DP-A-GP
|
Avnet Americas | Conn Stacking HDR 96 POS 10mm/11mm/14mm Stack Height Solder ST SMD Tray - Trays (Alt: QFS-048-04.25-H-D-DP-A-GP) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$16.8100 / $23.7800 | Buy Now |
DISTI #
000000000004005105
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$15.3700 / $23.7800 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip | 0 |
|
$9.6100 / $23.7800 | Buy Now |
DISTI #
5cd911e1cd7c1c4c3868f3b9
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tray | 0 |
|
$9.6100 / $23.7800 | Buy Now |
DISTI #
QFS-048-04.25-H-D-DP-A-GP
|
Toby Electronics | QFS-DP - 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip Differential Pair Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
$9.2309 / $22.7500 | Buy Now |
Part Details for QFS-048-04.25-H-D-DP-A-GP
QFS-048-04.25-H-D-DP-A-GP CAD Models
QFS-048-04.25-H-D-DP-A-GP Part Data Attributes:
|
QFS-048-04.25-H-D-DP-A-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QFS-048-04.25-H-D-DP-A-GP
Samtec Inc
Board Stacking Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.134 inch Pitch, Surface Mount Terminal, Guide Post, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.293 inch | |
Body Length | 3.01 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.134 inch | |
Mating Contact Row Spacing | 0.134 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.48 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 96 |