Part Details for QFSS-026-04.25-L-D-A-P-TR by Samtec Inc
Overview of QFSS-026-04.25-L-D-A-P-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QFSS-026-04.25-L-D-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2317
|
Newark | Qfss-026-04.25-L-D-A-P-Tr/ Tape & Reel |Samtec QFSS-026-04.25-L-D-A-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.6500 | Buy Now |
DISTI #
612-QFSS-026-04.25-L-D-A-P-TRCT-ND
|
DigiKey | .635MM DOUBLE ROW SHIELDED TERMI Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
580 In Stock |
|
$7.1375 / $13.6300 | Buy Now |
DISTI #
QFSS-026-04.25-L-D
|
Avnet Americas | Conn High Speed Socket Strip SKT 52 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QFSS-026-04.25-L-D) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$9.6700 / $13.6300 | Buy Now |
DISTI #
200-FSS0260425LDAPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Socket Strip RoHS: Compliant | 276 |
|
$7.2300 / $13.6300 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Q2™ Shielded Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.8800 / $14.4600 | Buy Now |
DISTI #
000000000002682025
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$8.8600 / $13.6300 | Buy Now |
DISTI #
QFSS-026-04.25-L-D-A-P-TR
|
Avnet Abacus | Conn High Speed Socket Strip SKT 52 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QFSS-026-04.25-L-D-A-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Q2™ Shielded Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.8800 / $14.4600 | Buy Now |
DISTI #
5cd91227cd7c1c4c386942cc
|
Samtec | 0.635 mm Q2™ Shielded Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$5.6100 / $13.6300 | Buy Now |
Part Details for QFSS-026-04.25-L-D-A-P-TR
QFSS-026-04.25-L-D-A-P-TR CAD Models
QFSS-026-04.25-L-D-A-P-TR Part Data Attributes
|
QFSS-026-04.25-L-D-A-P-TR
Samtec Inc
Buy Now
|
Compare Parts:
QFSS-026-04.25-L-D-A-P-TR
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |