-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 104 Contact(s), 2 Row(s), Female, Straight, Solder and Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2343
|
Newark | 0.635 Mm Q2 Shielded Ground Plane Socket Strip Rohs Compliant: Yes |Samtec QFSS-048-04.25-L-D-DP-PC4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0400 / $32.0200 | Buy Now |
DISTI #
QFSS-048-04.25-L-D-DP-PC4-ND
|
DigiKey | .635MM DOUBLE ROW SHIELDED TERMI Min Qty: 26 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$33.2512 | Buy Now |
DISTI #
QFSS-048-04.25-L-D
|
Avnet Americas | Conn Differential Pair SKT 8Power/48Signal POS 0.635mm Solder ST SMD - Trays (Alt: QFSS-048-04.25-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Tray | 0 |
|
$22.5900 / $31.9400 | Buy Now |
DISTI #
200-SS0480425LDDPPC4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$20.6500 / $29.1000 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ Shielded Ground Plane Combo Power Socket Strip, Differential Pair RoHS: Compliant |
5 In Stock |
|
$12.9100 / $31.9400 | Buy Now |
DISTI #
63326115
|
Verical | Conn High Speed Socket Strip SKT 8Power/96Signal POS 0.635mm Solder ST SMD Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2213 | Americas - 4 |
|
$39.3835 / $40.0753 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$18.0000 | Buy Now |
|
Quest Components | 8 |
|
$19.5000 | Buy Now | |
DISTI #
QFSS-048-04.25-L-D
|
Avnet Americas | Conn Differential Pair SKT 8Power/48Signal POS 0.635mm Solder ST SMD - Trays (Alt: QFSS-048-04.25-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Tray | 0 |
|
$22.5900 / $31.9400 | Buy Now |
DISTI #
000000000002682048
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$20.6500 / $31.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QFSS-048-04.25-L-D-DP-PC4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QFSS-048-04.25-L-D-DP-PC4
Samtec Inc
Board Connector, 104 Contact(s), 2 Row(s), Female, Straight, Solder and Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2 MM, SHIELDED, Q2 | |
Body Breadth | 0.32 inch | |
Body Depth | 0.293 inch | |
Body Length | 3.027 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S96P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.48 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 3.95 A | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 104 |