Part Details for QFT1-130/42-0 by TE Connectivity
Overview of QFT1-130/42-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFT1-130/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC2264
|
Newark | Qft1-130/42-0 Rohs Compliant: Yes |Raychem Te Connectivity QFT1-130/42-0 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$11.5600 / $13.9100 | Buy Now |
DISTI #
54AH7429
|
Newark | Qft1-130/42-0 |Raychem Te Connectivity QFT1-130/42-0 Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8700 | Buy Now |
DISTI #
30M9153
|
Newark | Qft1-130/42-0 |Raychem Te Connectivity QFT1-130/42-0 Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7400 | Buy Now |
DISTI #
A132457-ND
|
DigiKey | HEATSHRINK BOOT TRANS CONFIG BLK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
445 In Stock |
|
$13.6882 / $19.0400 | Buy Now |
DISTI #
298088-000
|
Avnet Americas | Cable Accessories Transition Polyolefin Black Bag - Bulk (Alt: 298088-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 13 |
|
$11.3160 / $11.9885 | Buy Now |
DISTI #
650-QFT1-130/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 60mm Boot RoHS: Compliant | 449 |
|
$13.6800 / $19.0300 | Buy Now |
DISTI #
V36:1790_17694082
|
Arrow Electronics | Heat Shrink Transition ST Flexible Modified Polyolefin Black Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2339 | Americas - 279 |
|
$12.5520 / $18.8460 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Transition ST Polyolefin Black Bag/Box RoHS: Compliant |
500 On Order |
|
$14.3000 / $29.9300 | Buy Now |
DISTI #
73595333
|
Verical | Heat Shrink Transition ST Flexible Modified Polyolefin Black Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 279 |
|
$12.5520 / $18.8460 | Buy Now |
DISTI #
298088-000
|
TTI | Heat Shrink Cable Boots & End Caps QFT1-130/42-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$11.9200 / $13.7700 | Buy Now |