Part Details for QJ6008DH3TP by Littelfuse Inc
Overview of QJ6008DH3TP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for QJ6008DH3TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1867
|
Newark | Triac, 8A, 600V, 0.5W, To-252-3 Rohs Compliant: Yes |Littelfuse QJ6008DH3TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 750 |
|
$1.0500 / $2.4300 | Buy Now |
DISTI #
79AC7330
|
Newark | Ht Altnstr 600V 8A 20-20-20 Ma To252/Tube Rohs Compliant: Yes |Littelfuse QJ6008DH3TP Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9570 / $1.2300 | Buy Now |
DISTI #
F11755-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 8A TO252 Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2293 | Buy Now |
DISTI #
QJ6008DH3TP
|
TTI | Triacs 8A 800V Alt Triacs TO-252 D-PAK Min Qty: 750 Package Multiple: 750 Container: Tube | Americas - 0 |
|
$1.2300 | Buy Now |
DISTI #
3997198
|
element14 Asia-Pacific | TRIAC, 8A, 600V, 0.5W, TO-252-3 RoHS: Compliant Min Qty: 1 Container: Each | 750 |
|
$1.1407 / $1.9630 | Buy Now |
DISTI #
3997198
|
Farnell | TRIAC, 8A, 600V, 0.5W, TO-252-3 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 750 |
|
$1.1230 / $1.7567 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 600V ALTERNISTOR SNUB.TO252 (DPAK) SM | 0 |
|
$1.9110 / $2.1021 | RFQ |
Part Details for QJ6008DH3TP
QJ6008DH3TP CAD Models
QJ6008DH3TP Part Data Attributes:
|
QJ6008DH3TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
QJ6008DH3TP
Littelfuse Inc
Alternistor TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |