Part Details for QJ6016LH3TP by Littelfuse Inc
Overview of QJ6016LH3TP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QJ6016LH3TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F10288-ND
|
DigiKey | TRIAC ALTRNSTR 600V 16A ITO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1540 | Buy Now |
DISTI #
576-QJ6016LH3TP
|
Mouser Electronics | Triacs 60V 16A 20mA HI TEMP TO-220AB Isolated RoHS: Compliant | 0 |
|
$2.2100 | Order Now |
DISTI #
QJ6016LH3TP
|
TTI | Triacs 60V 16A 20mA HI TEMP TO-220AB Isolated Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.9600 | Buy Now |
Part Details for QJ6016LH3TP
QJ6016LH3TP CAD Models
QJ6016LH3TP Part Data Attributes
|
QJ6016LH3TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
QJ6016LH3TP
Littelfuse Inc
Alternistor TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-18 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |