-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Alternistor TRIAC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5368
|
Newark | Ht Alternistor 600V 16A To263/ Tr |Littelfuse QJ6016NH5RP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 / $2.3600 | Buy Now |
DISTI #
576-QJ6016NH5RP
|
Mouser Electronics | Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263 RoHS: Compliant | 953 |
|
$1.8500 / $3.8100 | Buy Now |
|
Future Electronics | QJ6016 Series 600 V 16A Single Alternistor Snubberless TRIAC-TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$1.7900 / $1.8800 | Buy Now |
DISTI #
QJ6016NH5RP
|
TTI | Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263 Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.7800 / $2.2400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$2.3600 / $2.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QJ6016NH5RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
QJ6016NH5RP
Littelfuse Inc
Alternistor TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-18 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |