-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Alternistor TRIAC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1206
|
Newark | Triac, 800V, 10A, To-220Ab Rohs Compliant: Yes |Littelfuse QJ8010RH4TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.8600 / $3.8300 | Buy Now |
DISTI #
26AJ3479
|
Newark | Ht Alternistor 800V 10A To220R/Tube |Littelfuse QJ8010RH4TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
18-QJ8010RH4TP-ND
|
DigiKey | TRIAC ALTERNSTR 800V 10A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
996 In Stock |
|
$1.7413 / $3.7500 | Buy Now |
DISTI #
576-QJ8010RH4TP
|
Mouser Electronics | Triacs TRIAC TO220 800V 10A HT ALTN RoHS: Compliant | 0 |
|
$1.9900 | Order Now |
DISTI #
QJ8010RH4TP
|
TTI | Triacs TRIAC TO220 800V 10A HT ALTN Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.7400 / $1.9400 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.10A 800V ALTERNISTOR SNUB.TO220AB THT | 0 |
|
$3.6695 / $4.0365 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy