Part Details for QK012NH5RP by Littelfuse Inc
Overview of QK012NH5RP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QK012NH5RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QK012NH5RP-ND
|
DigiKey | TRIAC ALTERNISTOR 1KV 12A TO263 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7649 / $2.2957 | Buy Now |
DISTI #
576-QK012NH5RP
|
Mouser Electronics | Triacs 1000V 12A 50-50-50mA RoHS: Compliant | 0 |
|
$2.0100 / $2.2900 | Order Now |
|
Bristol Electronics | 474 |
|
RFQ | ||
|
Quest Components | 379 |
|
$2.5008 / $4.0554 | Buy Now | |
DISTI #
QK012NH5RP
|
TTI | Triacs 1000V 12A 50-50-50mA RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.7700 / $2.2700 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.12A 1000V ALTERNISTOR SNUB.TO263 (D2PAK) | 0 |
|
$3.7260 / $4.0986 | RFQ |
|
Perfect Parts Corporation | 1100 |
|
RFQ |
Part Details for QK012NH5RP
QK012NH5RP CAD Models
QK012NH5RP Part Data Attributes:
|
QK012NH5RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
QK012NH5RP
Littelfuse Inc
Alternistor TRIAC, 1000V V(DRM), 12A I(T)RMS, TO-263AB, TO-263, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |