-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Lane Extender, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R2481
|
Newark | 6 Gbs Quad Channel Lane Extender/Tape & Reel Rohs Compliant: Yes |Renesas QLX4600SIQSR Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.1800 | Buy Now |
DISTI #
QLX4600SIQSRCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 46TQFN Min Qty: 100 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$13.3123 / $14.9649 | Buy Now |
DISTI #
QLX4600SIQSR
|
Avnet Americas | Quad Lane Extender 46-Pin QFN EP T/R - Tape and Reel (Alt: QLX4600SIQSR) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Reel | 100 Factory Stock |
|
$11.5443 / $13.1805 | Buy Now |
DISTI #
968-QLX4600SIQSR
|
Mouser Electronics | Interface - Specialized 6 GBS QD CH LANE EXTENDER RoHS: Compliant | 0 |
|
$13.3100 / $14.2200 | Order Now |
|
Future Electronics | 6 GBS Quad Channel Lane Extender RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Reel | 0Reel |
|
$12.9300 | Buy Now |
|
Renesas Electronics America | IC INTERFACE SPECIALIZED 46TQFN Min Qty: 1 Container: Tape & Reel (TR) | 100 |
|
$13.3123 / $19.2800 | Buy Now |
DISTI #
QLX4600SIQSR
|
Avnet Americas | Quad Lane Extender 46-Pin QFN EP T/R - Tape and Reel (Alt: QLX4600SIQSR) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Reel | 100 Factory Stock |
|
$11.5443 / $13.1805 | Buy Now |
DISTI #
QLX4600SIQSR
|
Avnet Americas | Quad Lane Extender 46-Pin QFN EP T/R - Tape and Reel (Alt: QLX4600SIQSR) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Reel | 100 Factory Stock |
|
$11.5443 / $13.1805 | Buy Now |
DISTI #
QLX4600SIQSR
|
Avnet Silica | Quad Lane Extender 46-Pin QFN EP T/R (Alt: QLX4600SIQSR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QLX4600SIQSR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QLX4600SIQSR
Renesas Electronics Corporation
Quad Lane Extender, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 46 | |
Manufacturer Package Code | L46.4X7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |