Part Details for QMB-152-11C3N-3BA by Qualtek Electronics Corporation
Overview of QMB-152-11C3N-3BA by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMB-152-11C3N-3BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q523-ND
|
DigiKey | CIR BRKR THRM 15A 250VAC 32VDC Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
5961 In Stock |
|
$0.7196 / $1.8100 | Buy Now |
|
Onlinecomponents.com | 993 Factory Stock |
|
$0 | Buy Now |