Part Details for QMS-026-06.75-H-D-A-K-TR by Samtec Inc
Overview of QMS-026-06.75-H-D-A-K-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMS-026-06.75-H-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5146
|
Newark | 0.635 Mm Q2 High-Speed Rugged Ground Plane Terminal Strip Rohs Compliant: Yes |Samtec QMS-026-06.75-H-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.7200 | Buy Now |
DISTI #
QMS-026-06.75-H-D-A-K-TR-ND
|
DigiKey | CONN HDR 52POS SMD GOLD Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.7079 | Buy Now |
DISTI #
QMS-026-06.75-H-D-A-K-TR
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 52 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QMS-026-06.75-H-D-A-K-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$11.7500 / $16.5700 | Buy Now |
DISTI #
200-QMS0260675HDAKTR
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 167 |
|
$8.7600 / $16.5700 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip | 0 |
|
$6.7700 / $16.5700 | Buy Now |
DISTI #
QMS-026-06.75-H-D-A-K-TR
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 52 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QMS-026-06.75-H-D-A-K-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$11.7500 / $16.5700 | Buy Now |
DISTI #
000000000003232332
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$10.7500 / $16.5700 | Buy Now |
DISTI #
3748107
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 0 |
|
$13.0333 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip | 0 |
|
$6.7700 / $16.5700 | Buy Now |
DISTI #
5cd911f6cd7c1c4c38690c00
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$6.7700 / $16.5700 | Buy Now |
Part Details for QMS-026-06.75-H-D-A-K-TR
QMS-026-06.75-H-D-A-K-TR CAD Models
QMS-026-06.75-H-D-A-K-TR Part Data Attributes:
|
QMS-026-06.75-H-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMS-026-06.75-H-D-A-K-TR
Samtec Inc
Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.296 inch | |
Body Depth | 0.265 inch | |
Body Length | 0.834 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.73 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |