Part Details for QN9080-001-M17Z by NXP Semiconductors
Overview of QN9080-001-M17Z by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for QN9080-001-M17Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4314
|
Newark | Qn9080-001-M17/Reel Rohs Compliant: Yes |Nxp QN9080-001-M17Z Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9200 | Buy Now |
DISTI #
QN9080-001-M17Z-ND
|
DigiKey | IC RF TXRX+MCU BLE 54LFLGA Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QN9080-001-M17Z
|
Avnet Americas | - Tape and Reel (Alt: QN9080-001-M17Z) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
QN9080-001-M17Z
|
Avnet Silica | (Alt: QN9080-001-M17Z) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
QN9080-001-M17Z
|
EBV Elektronik | (Alt: QN9080-001-M17Z) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2645 |
|
$15.4900 | RFQ |
Part Details for QN9080-001-M17Z
QN9080-001-M17Z CAD Models
QN9080-001-M17Z Part Data Attributes
|
QN9080-001-M17Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
QN9080-001-M17Z
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8517.62.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-XBGA-N54 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LGA54,11X13,20 | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 1.24 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.67 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |