Datasheets
QPA0506 by: Qorvo

Wide Band High Power Amplifier, 5000MHz Min, 6000MHz Max, 1 Func, GAN,

Part Details for QPA0506 by Qorvo

Overview of QPA0506 by Qorvo

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for QPA0506

Part # Distributor Description Stock Price Buy
DISTI # 772-QPA0506
Mouser Electronics RF Amplifier 5-6 GHz, 4W C-Band MMIC, OVM RoHS: Compliant 154
  • 1 $99.9100
  • 25 $78.4300
  • 100 $61.7400
$61.7400 / $99.9100 Buy Now

Part Details for QPA0506

QPA0506 CAD Models

QPA0506 Part Data Attributes:

QPA0506 Qorvo
Buy Now Datasheet
Compare Parts:
QPA0506 Qorvo Wide Band High Power Amplifier, 5000MHz Min, 6000MHz Max, 1 Func, GAN,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer QORVO INC
Reach Compliance Code unknown
Samacsys Manufacturer Qorvo
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 27.4 dB
Input Power-Max (CW) 23 dBm
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 20
Operating Frequency-Max 6000 MHz
Operating Frequency-Min 5000 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code LCC20,.16SQ,20
RF/Microwave Device Type WIDE BAND HIGH POWER
Surface Mount YES
Technology GAN
VSWR-Max 3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QPA0506 by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QPA0506 by Qorvo

  • Please alert me when QPA0506 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QPA0506 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QPA0506 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QPA0506 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QPA0506.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QPA0506 by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: