Part Details for QPA4263ATR7 by Qorvo
Overview of QPA4263ATR7 by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for QPA4263ATR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPA4263ATR7
|
Mouser Electronics | RF Amplifier DC-3.5GHz NF 3.7dB Gain 12.3dB RoHS: Compliant | 0 |
|
$1.0500 / $2.6600 | Order Now |
DISTI #
QPA4263ATR7
|
Avnet Asia | RF Power Amp Single 3500MHz 13.5dB 6-Pin SOT-363 T/R (Alt: QPA4263ATR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for QPA4263ATR7
QPA4263ATR7 CAD Models
QPA4263ATR7 Part Data Attributes
|
QPA4263ATR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPA4263ATR7
Qorvo
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-02-18 | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.8 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.11 |