Part Details for QPA4425SR by Qorvo
Overview of QPA4425SR by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPA4425SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPA4425SR
|
Mouser Electronics | RF Amplifier 45-1218MHz 25dB Push-Pull CATV Amp RoHS: Compliant | 0 |
|
$11.5700 | Order Now |
DISTI #
QPA4425SR
|
Avnet Silica | (Alt: QPA4425SR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for QPA4425SR
QPA4425SR CAD Models
QPA4425SR Part Data Attributes
|
QPA4425SR
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPA4425SR
Qorvo
RF/Microwave Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-06-02 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 26.9 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Frequency-Max | 1218 MHz | |
Operating Frequency-Min | 47 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC40,.2X.28,20 | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | PHEMT | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
VSWR-Max | 1.26 |